Hammond 1590FGASKET Replacement Gasket for 1590WF Enclosures Pack of 2

Standard range
Order Code:

30-7107

Brand: Hammond MPN: 1590FGASKET GTIN-14: 00623980992099
Qty Unit Price (Ex VAT)
1+ £11.02
50+ £9.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 daysBack-order availability date - 11/03/2025

Pre-formed silicon gaskets for use with Hammond diecast enclosures and 'Stomp Boxes' with part numbers beginning with 1590F. The gasket fits into the lid and when correctly installed offers protection to IP65.


  • Includes adhesive backing for easy installation
  • Allows enclosure to be machined and/or painted first and gasket fitted later
  • Gasket is applied to the lid
  • Designed to meet IP65 when properly installed and lid screws tightened to 25 to 30 cN.m (36 to 43oz.f.in.)
  • Each kit includes two pre-formed silicon gaskets
  • Hammond type 1590FGASKET

Hammond enclosure modification


Colour N/A
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features Adhesive backing
Internal Features N/A
Material Silicon
Finish N/A
Flame Resistance N/A
IP rating IP66
Series 1590
Type Sealing gasket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot