Christmas Opening Hours and Delivery Dates here

Hammond 1590G2 Series Painted Aluminium Stomp Box Enclosures 100 x 50 x 31mm

Hammond Brand: Hammond

Click here to request a Hammond modification

Hammond's 'Stomp Boxes' are rugged, diecast aluminium alloy electronic instrument enclosures that are tough, yet easy to machine.

The enclosures are coated with a smooth gloss polyester powder paint for a lasting finish, even after machining- saving time and money.

  • Smooth paint allows for easy adhesion of labels and /or silk screens
  • Paint colours are matched to standard RAL colours
  • Lap joint construction provides protection against ingress of dust and splashing water and provides improved EMI/RFI shielding
  • Designed to meet IP54 (see gasket kit accessory to meet IP66)
  • Low side wall draft angle (2° or less) for easy PCB mounting
  • External dimensions 100 x 50 x 31mm
  • Enclosure depth (less lid) 27mm - add 4mm for lid
  • Hammond 1590G2 series
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Enclosure Length Enclosure Width Enclosure Height Finish IP Rating Series
Hammond 1590G2RD Die Cast Stomp Box - Red 100 x 50 x 31
Hammond 1590G2RD Die Cast Stomp Box - Red 100 x 50 x 31
Standard range
Order code: 31-1032
MPN: 1590G2RD

9 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £14.25
50+ £13.50
Price per unit Ex VAT
Red Stomp Boxes Diecast aluminium 100mm 50mm 31mm Gloss powder painted IP54 1590G2
Hammond 1590G2OR Die Cast Stomp Box - Orange 100 x 50 x 31
Hammond 1590G2OR Die Cast Stomp Box - Orange 100 x 50 x 31
Standard range
Order code: 31-1030
MPN: 1590G2OR

7 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £14.25
50+ £13.44
Price per unit Ex VAT
Orange Stomp Boxes Diecast aluminium 100mm 50mm 31mm Gloss powder painted IP54 1590G2
Hammond 1590G2YL Die Cast Stomp Box - Yellow 100 x 50 x 31
Hammond 1590G2YL Die Cast Stomp Box - Yellow 100 x 50 x 31
Standard range
Order code: 31-1033
MPN: 1590G2YL

5 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £14.25
50+ £13.50
Price per unit Ex VAT
Yellow Stomp Boxes Diecast aluminium 100mm 50mm 31mm Gloss powder painted IP54 1590G2
Hammond 1590G2GR Die Cast Stomp Box - Green 100 x 50 x 31
Hammond 1590G2GR Die Cast Stomp Box - Green 100 x 50 x 31
Standard range
Order code: 31-1028
MPN: 1590G2GR

5 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £14.25
50+ £13.44
Price per unit Ex VAT
Green Stomp Boxes Diecast aluminium 100mm 50mm 31mm Gloss powder painted IP54 1590G2
Hammond 1590G2CB Die Cast Stomp Box - Cobalt Blue 100 x 50 x 31
Hammond 1590G2CB Die Cast Stomp Box - Cobalt Blue 100 x 50 x 31
Standard range
Order code: 31-1027
MPN: 1590G2CB

38 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026
1+ £14.25
50+ £13.69
Price per unit Ex VAT
Blue Stomp Boxes Diecast aluminium 100mm 50mm 31mm Gloss powder painted IP54 1590G2
Hammond 1590G2PR Die Cast Stomp Box - Purple 100 x 50 x 31
Hammond 1590G2PR Die Cast Stomp Box - Purple 100 x 50 x 31
Standard range
Order code: 31-1031
MPN: 1590G2PR

1 in stock, despatched same day
1+ £14.25
50+ £13.70
Price per unit Ex VAT
Purple Stomp Boxes Diecast aluminium 100mm 50mm 31mm Gloss powder painted IP54 1590G2
Hammond 1590G2LG Die Cast Stomp Box - Light Grey 100 x 50 x 31
Hammond 1590G2LG Die Cast Stomp Box - Light Grey 100 x 50 x 31
Extended range
Order code: 31-1029
MPN: 1590G2LG

Out of stockBack-order availability date - 09/02/2026
1+ £14.25
50+ £13.44
Price per unit Ex VAT
Grey Stomp Boxes Diecast aluminium 100mm 50mm 31mm Gloss powder painted IP54 1590G2
Hammond Pt. No.ColourRAL No.Order code
1590B3RDRedRAL 301131-1032
1590B3OROrangeRAL 200931-1030
1590B3YLYellowRAL 102131-1033
1590B3GRGreenRAL 602431-1028
1590B3CBBlueRAL 501331-1027
1590B3PRPurpleRAL 400831-1031
1590B3LGGreyRAL 703531-1029


Trustpilot