Christmas Opening Hours and Delivery Dates here

Hammond 1590Z119 Watertight Diecast Enclosure 122 x 120 x 80 Natural

Order Code:

31-1064

Brand: Hammond MPN: 1590Z119 GTIN-14: 00623980187815
Qty Unit Price (Ex VAT)
1+ £48.99
50+ £41.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Natural finish
  • Dimensions: 122 x 120 x 80mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z119

Hammond enclosure modification


Type Thick wall diecast aluminium
Material Diecast aluminium
Enclosure Length 122mm
Enclosure Width 120mm
Enclosure Height 80mm
Colour Silver
Finish Natural
IP Rating IP66
Series 1590Z

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot