Christmas Opening Hours and Delivery Dates here

Hammond 1590Z160BK Watertight Diecast Enclosure 160 x 160 x 90 Black

Order Code:

31-1086

Brand: Hammond MPN: 1590Z160BK GTIN-14: 00623980280271
Qty Unit Price (Ex VAT)
1+ £54.17
50+ £52.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Black finish
  • Dimensions: 160 x 160 x 90mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z160BK

Hammond enclosure modification


Type Thick wall diecast aluminium
Material Diecast aluminium
Enclosure Length 160mm
Enclosure Width 160mm
Enclosure Height 90mm
Colour Black
Finish Black
IP Rating IP66
Series 1590Z

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot