Hammond 1590Z164GY Watertight Diecast Enclosure 361 x 120 x 80 Grey

Standard range
Order Code:

31-1093

Brand: Hammond MPN: 1590Z164GY GTIN-14: 00623980133102
Qty Unit Price (Ex VAT)
1+ £71.41
50+ £65.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/04/2025


A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Grey finish
  • Dimensions: 361 x 120 x 80mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z164GY

Hammond enclosure modification


Colour Grey
Enclosure Height 80mm
Enclosure Length 361mm
Enclosure Width 120mm
Internal Features N/A
Material Diecast aluminium
Finish Grey
Flame Resistance N/A
IP Rating IP66
Series 1590Z
Type Thick wall diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot