Hammond 1590ZGRP Series Glass Reinforced Polyester Enclosures

<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=555></A></P><P>These <STRONG>heavy duty</STRONG> enclosures from the <STRONG>Hammond</STRONG> 1590ZGRP series are made from grey glass-reinforced polyester with a smooth finish.</P>
  • Available in a range of sizes
  • Includes gasketed lid with two-piece "tongue & groove" construction
  • Thick wall design
  • IP65 Rated
  • Lid contains self captivated stainless steel screws
  • Easy wall mounting via "through box - blind hole" construction
  • Internal mounting shelf and mounting nuts moulded in
  • C UL & UL listed and certified to NEMA 4, 4X standards (UL 508A)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material Finish Flame Resistance IP Rating Series Type
Hammond 1590ZGRP081 Glass Reinforced Polyester Enclosure 80x75x55mm Grey
Hammond 1590ZGRP081 Glass Reinforced Polyester Enclosure 80x75x55mm Grey
Extended range
1590ZGRP081
1+ £20.59
50+ £15.09

Out of stockBack-order availability date - 17/03/2025
55mm 80mm 75mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP084 Glass Reinforced Polyester Enclosure 81x75x75mm Grey
Hammond 1590ZGRP084 Glass Reinforced Polyester Enclosure 81x75x75mm Grey
Standard range
1590ZGRP084
1+ £32.26
50+ £23.75

3 available to back orderBack-order availability date - 07/02/2025
75mm 81mm 75mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP082 Glass Reinforced Polyester Enclosure 110x75x55mm Grey
Hammond 1590ZGRP082 Glass Reinforced Polyester Enclosure 110x75x55mm Grey
Standard range
1590ZGRP082
1+ £23.28
50+ £16.92

7 available to back orderBack-order availability date - 07/02/2025
55mm 110mm 75mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP121 Glass Reinforced Polyester Enclosure 120x121x91mm Grey
Hammond 1590ZGRP121 Glass Reinforced Polyester Enclosure 120x121x91mm Grey
Standard range
1590ZGRP121
1+ £38.90
50+ £33.94

10 available to back orderBack-order availability date - 07/02/2025
91mm 121mm 121mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP083 Glass Reinforced Polyester Enclosure 160x75x55mm Grey
Hammond 1590ZGRP083 Glass Reinforced Polyester Enclosure 160x75x55mm Grey
Standard range
1590ZGRP083
1+ £25.94
50+ £18.85

8 available to back orderBack-order availability date - 07/02/2025
55mm 160mm 75mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP161 Glass Reinforced Polyester Enclosure 160x160x90mm Grey
Hammond 1590ZGRP161 Glass Reinforced Polyester Enclosure 160x160x90mm Grey
Extended range
1590ZGRP161
1+ £45.60
50+ £42.63

Out of stockBack-order availability date - 17/03/2025
90mm 160mm 160mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP131 Glass Reinforced Polyester Enclosure 190x75x55mm Grey
Hammond 1590ZGRP131 Glass Reinforced Polyester Enclosure 190x75x55mm Grey
Standard range
1590ZGRP131
1+ £35.24
50+ £26.14

2 available to back orderBack-order availability date - 07/02/2025
55mm 190mm 75mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP233 Glass Reinforced Polyester Enclosure 200x250x115mm Grey
Hammond 1590ZGRP233 Glass Reinforced Polyester Enclosure 200x250x115mm Grey
Standard range
1590ZGRP233
1+ £74.94
50+ £61.29

2 available to back orderBack-order availability date - 07/02/2025
115mm 200mm 250mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP123 Glass Reinforced Polyester Enclosure 220x120x90mm Grey
Hammond 1590ZGRP123 Glass Reinforced Polyester Enclosure 220x120x90mm Grey
Standard range
1590ZGRP123
1+ £39.56
50+ £33.69

8 available to back orderBack-order availability date - 07/02/2025
90mm 200mm 120mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP234 Glass Reinforced Polyester Enclosure 255x250x120mm Grey
Hammond 1590ZGRP234 Glass Reinforced Polyester Enclosure 255x250x120mm Grey
Standard range
1590ZGRP234
1+ £70.90
50+ £55.15

5 available to back orderBack-order availability date - 07/02/2025
120mm 255mm 250mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP235 Glass Reinforced Polyester Enclosure 255x250x160mm Grey
Hammond 1590ZGRP235 Glass Reinforced Polyester Enclosure 255x250x160mm Grey
Standard range
1590ZGRP235
1+ £80.96
50+ £62.97

2 available to back orderBack-order availability date - 07/02/2025
160mm 255mm 250mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP162 Glass Reinforced Polyester Enclosure 260x160x90mm Grey
Hammond 1590ZGRP162 Glass Reinforced Polyester Enclosure 260x160x90mm Grey
Standard range
1590ZGRP162
1+ £62.00
50+ £48.38

13 available to back orderBack-order availability date - 07/02/2025
90mm 260mm 160mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP163 Glass Reinforced Polyester Enclosure 360x160x90mm Grey
Hammond 1590ZGRP163 Glass Reinforced Polyester Enclosure 360x160x90mm Grey
Standard range
1590ZGRP163
1+ £81.35
50+ £75.10

3 available to back orderBack-order availability date - 07/02/2025
90mm 360mm 160mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP243 Glass Reinforced Polyester Enclosure 400x250x120mm Grey
Hammond 1590ZGRP243 Glass Reinforced Polyester Enclosure 400x250x120mm Grey
Standard range
1590ZGRP243
1+ £90.27
50+ £70.21

5 available to back orderBack-order availability date - 07/02/2025
120mm 400mm 250mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP244 Glass Reinforced Polyester Enclosure 400x250x160mm Grey
Hammond 1590ZGRP244 Glass Reinforced Polyester Enclosure 400x250x160mm Grey
Extended range
1590ZGRP244
1+ £122.57
50+ £113.14

Out of stockBack-order availability date - 17/03/2025
160mm 400mm 250mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP253 Glass Reinforced Polyester Enclosure 405x400x120mm Grey
Hammond 1590ZGRP253 Glass Reinforced Polyester Enclosure 405x400x120mm Grey
Standard range
1590ZGRP253
1+ £153.65
50+ £146.88

3 available to back orderBack-order availability date - 07/02/2025
120mm 405mm 400mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP263 Glass Reinforced Polyester Enclosure 600x250x120mm Grey
Hammond 1590ZGRP263 Glass Reinforced Polyester Enclosure 600x250x120mm Grey
Standard range
1590ZGRP263
1+ £149.99
50+ £118.58

1 available to back orderBack-order availability date - 07/02/2025
120mm 600mm 250mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Hammond 1590ZGRP264 Glass Reinforced Polyester Enclosure 600x250x160mm Grey
Hammond 1590ZGRP264 Glass Reinforced Polyester Enclosure 600x250x160mm Grey
Standard range
1590ZGRP264
1+ £177.41
50+ £163.76

11 available to back orderBack-order availability date - 07/02/2025
160mm 600mm 250mm Grey Gasketed lid Mounting shelf Polyester Smooth UL94-V0 IP66 1590 Glass reinforced
Order codeMftrs part no.Length (mm)Width (mm)Height (mm)
31-13781590ZGRP081807555
31-13811590ZGRP084817575
31-13791590ZGRP0821107555
31-13821590ZGRP12112012191
31-13801590ZGRP0831607555
31-13851590ZGRP16116016090
31-13841590ZGRP1311907555
31-13881590ZGRP233200250115
31-13831590ZGRP12322012090
31-13891590ZGRP234255251120
31-13901590ZGRP235255251161
31-13861590ZGRP16226016090
31-13871590ZGRP16336116090
31-13911590ZGRP243400250120
31-13921590ZGRP244400250160
31-13931590ZGRP253405400120
31-13941590ZGRP263600250120
31-13951590ZGRP264600250160


Trustpilot