Site: Industry
Currency: GBP    
Hammond 1591XX Series General Purpose ABS Enclosures - Black

Hammond 1591XX Series General Purpose ABS Enclosures - Black

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of economical black plastic enclosures from the Hammond 1591XX Series, suitable for a wide range of applications.

  • Moulded from easy to machine plastic
  • Lap joint construction provides protection against ingress of dust and water
  • Lid secured with self-tapping 4 x 0.5" Phillips screws
  • Smooth internal walls for ease of component installation
  • Designed to meet IP54
  • Hammond 1591 XXS Series
Size (mm)ColourMftrs partOrder code
100 x 51 x 26Black1591XXASBK30-6332
113 x 63 x 32Black1591XXBSBK30-6333
121 x 66 x41Black1591XXCSBK30-6334
152 x 82 x 51Black1591XXDSBK30-6335
193 x 113 x 62Black1591XXESBK30-6336
221 x 150 x 64Black1591XXFSBK30-6337
121 x 94 x 34Black1591XXGSBK30-6338
87 x 57 x 40Black1591XXLSBK30-6339
85 x 56 x 25Black1591XXMSBK30-6340
110 x 82 x 44Black1591XXSSBK30-6115
85 x 56 x 25Black1591XXTSBK30-6341
123 x 123 x 61Black1591XXTSBK31-1108


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C