Hammond 1591XXUFLGY Multipurpose FRABS Enclosure, Flanged Lid 123 x 123 x61 Grey

Standard range
Order Code:

31-1107

Brand: Hammond MPN: 1591XXUFLGY GTIN-14: 00623980572833
  • Quickly find another product in this range by Colour:

    Black Grey
Qty Unit Price (Ex VAT)
1+ £9.68
50+ £8.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 07/02/2025

This Hammond 1591XX series multipurpose fire-resistant ABS enclosure has a flanged lid for easy wall or chassis mounting and is ideally suited for mounting printed circuit boards horizontally.


  • 123 x 123 x 61mm
  • Colour: grey
  • Internal sides of enclosure are smooth for easy connector installation
  • Strong tongue and groove lid-to-box construction provides protection against ingress of dust and splashing water
  • Designed to meet IP54
  • Lid and box both have moulded-in PC board standoffs
  • Moulded from easy to machine, flame retardant ABS plastic (UL flammability rating 94V-0)
  • Lid is secured with M3 x 10mm Phillips machine screws threaded into integral brass bushings
  • Perfect for applications with repetitive assembly and disassembly are required
  • Hammond type 1591XXUFLGY

Hammond enclosure modification


Colour Grey
Enclosure Height 61mm
Enclosure Length 123mm
Enclosure Width 123mm
External Features Flanged lid
Internal Features PCB pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot