Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1593HAMEGG1 ABS Arduino Board Platforms Translucent

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>These enclosures from <STRONG>Hammond </STRONG>have been specially designed to mount the increasingly popular <STRONG>Arduino development board</STRONG>. Made from ABS plastic with a satin texture, these <STRONG>translucent </STRONG>enclosures are available in a choice of black, blue or purple.</p>
  • Moulded to allow easy access to I/O connectors, often used controls and/or LEDS and to allow easy installation of shields
  • Bottom of platform accepts battery holder
  • Includes 3 rubber feet and 6 mounting screws
  • Mounting holes moulded into the bottom accept interlocking plastic bricks for added expandability
  • Dimensions (L x W x H) 145 x 100 x 33mm
Suitable for use with Arduino Uno, Arduino Due, Arduino Ethernet, Arduino Leonardo, Arduino Mega ADK, Arduino Mega 2560 and Arduino Yun. Development boards not included.
Order codeMftrs Part No.Colour
30-64711593HAMEGG1TBKBlack
30-64721593HAMEGG1TBUBlue
30-64731593HAMEGG1TPUPurple