Hammond 1598 Series Economy Plastic Instrument Enclosures Grey

Hammond Brand: Hammond
<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=555></A></P><P>Instrument <STRONG>enclosures</STRONG> from the<STRONG> Hammond </STRONG>1598 series made from <STRONG>grey ABS </STRONG>plastic, ideal for mounting PCBs.</P>
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Available in a range of sizes
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material Finish Flame Resistance IP rating Series Type
Hammond 1598BSGY Instrument Enclosure GPABS 134x135x50mm General Purpose Grey
Hammond 1598BSGY Instrument Enclosure GPABS 134x135x50mm General Purpose Grey
Standard range
Order code: 31-1433
MPN: 1598BSGY

15 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £9.48
50+ £7.68
50mm 134mm 135mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598ASGY Instrument Enclosure GPABS 157x94x36mm General Purpose Grey
Hammond 1598ASGY Instrument Enclosure GPABS 157x94x36mm General Purpose Grey
Standard range
Order code: 31-1431
MPN: 1598ASGY

9 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £8.42
50+ £6.55
36mm 157mm 94mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598ESGY Instrument Enclosure GPABS 160x160x86mm General Purpose Grey
Hammond 1598ESGY Instrument Enclosure GPABS 160x160x86mm General Purpose Grey
Standard range
Order code: 31-1436
MPN: 1598ESGY

2 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £13.25
50+ £10.30
86mm 160mm 160mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598BBSGY Instrument Enclosure GPABS 179x154x36mm General Purpose Grey
Hammond 1598BBSGY Instrument Enclosure GPABS 179x154x36mm General Purpose Grey
Standard range
Order code: 31-1432
MPN: 1598BBSGY

3 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £9.95
50+ £8.01
36mm 179mm 154mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598CSGY Instrument Enclosure GPABS 180x155x52mm General Purpose Grey
Hammond 1598CSGY Instrument Enclosure GPABS 180x155x52mm General Purpose Grey
Standard range
Order code: 31-1434
MPN: 1598CSGY

6 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £10.84
50+ £8.47
52mm 180mm 155mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598DSGY Instrument Enclosure GPABS 180x206x64mm General Purpose Grey
Hammond 1598DSGY Instrument Enclosure GPABS 180x206x64mm General Purpose Grey
Standard range
Order code: 31-1435
MPN: 1598DSGY

3 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £12.95
50+ £10.42
64mm 180mm 206mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598FSGY Instrument Enclosure GPABS 250x160x40mm General Purpose Grey
Hammond 1598FSGY Instrument Enclosure GPABS 250x160x40mm General Purpose Grey
Standard range
Order code: 31-1437
MPN: 1598FSGY

14 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £12.60
50+ £10.14
40mm 250mm 160mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598GSGY Instrument Enclosure GPABS 250x160x76mm General Purpose Grey
Hammond 1598GSGY Instrument Enclosure GPABS 250x160x76mm General Purpose Grey
Extended range
Order code: 31-1439
MPN: 1598GSGY

Out of stockBack-order availability date - 09/04/2025
1+ £14.16
50+ £11.45
76mm 250mm 160mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598HSGY Instrument Enclosure GPABS 280x200x40mm General Purpose Grey
Hammond 1598HSGY Instrument Enclosure GPABS 280x200x40mm General Purpose Grey
Standard range
Order code: 31-1441
MPN: 1598HSGY

2 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £13.59
50+ £10.98
40mm 280mm 200mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Hammond 1598JSGY Instrument Enclosure GPABS 280x200x76mm General Purpose Grey
Hammond 1598JSGY Instrument Enclosure GPABS 280x200x76mm General Purpose Grey
Standard range
Order code: 31-1443
MPN: 1598JSGY

2 in Stock, despatched in 2 daysBack-order availability date - 02/03/2025
1+ £16.28
50+ £13.25
76mm 280mm 200mm Light grey Aluminium end panel PCB mounting ABS Matt UL94-HB IP54 1598 Instrument case
Order codeMftrs part no.Length (mm)Width (mm)Height (mm)
31-14331598BSGY13413550
31-14311598ASGY1579436
31-14361598ESGY16016086
31-14321598BBSGY17915436
31-14341598CSGY18015552
31-14351598DSGY18020664
31-14371598FSGY25016040
31-14391598GSGY25016076
31-14411598HSGY28020040
31-14431598JSGY28020076


Trustpilot