Hammond 1598 Series Flame Retardant Plastic Instrument Enclosures Black

<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=555></A></P><P>Instrument <STRONG>enclosures</STRONG> from the<STRONG> Hammond </STRONG>1598 series made from black <STRONG>flame-retardant </STRONG>ABS plastic, ideal for mounting PCBs.</P>
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Available in a range of sizes
Order codeMftrs part no.Length (mm)Width (mm)Height (mm)
31-14151598BBK13413550
31-14111598ABK1579436
31-14211598EBK16016086
31-14131598BBBK17915436
31-14171598CBK18015552
31-14191598DBK18020664
31-14231598FBK25016040
31-14251598GBK25016076
31-14271598HBK28020040
31-14291598JBK28020076

Trustpilot