Christmas Opening Hours and Delivery Dates here

Hammond 1599ST Series Sloping Console Cases - General Purpose ABS

Hammond Brand: Hammond

Click here to request a Hammond modification

A range of sloping top console style enclosures from Hammond's 1599T series, moulded in general-purpose ABS plastic.

  • Sloping top console cases
  • Flame rating UL94-HB
  • Rear of cases contain 1 or 2 (depending on size), flat removable panels for easy modifications
  • Case halves secured by self-tapping screws
  • PCB standoffs on the inside top and bottom
  • 'Short' slopes are 'landscape'
  • 'Long' slopes are 'portrait'
  • Colour: light grey
  • Hammond 1599ST series
Description Image Product Buy Pricing (Ex VAT) Type Enclosure Length Enclosure Width Enclosure Height Internal Features Material Colour External Features Flame Resistance IP Rating Series
Hammond 1599ESTSGY Sloping Console GPABS 170x85.5x34/18mm General Purpose Grey
Hammond 1599ESTSGY Sloping Console GPABS 170x85.5x34/18mm General Purpose Grey
Standard range
Order code: 31-1447
MPN: 1599ESTSGY

1 in stock, despatched same day
1+ £8.99
50+ £7.05
Price per unit Ex VAT
Instrument case 170mm 86mm 19 to 34mm PCB mounting ABS Grey Sloped UL94-HB IP54 1599ST
Hammond 1599KSTSGY Sloping Console GPABS 220x140x46/20mm General Purpose Grey
Hammond 1599KSTSGY Sloping Console GPABS 220x140x46/20mm General Purpose Grey
Standard range
Order code: 31-1454
MPN: 1599KSTSGY

10 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026
1+ £11.40
50+ £9.53
Price per unit Ex VAT
Instrument case 220mm 140mm 21 to 46mm PCB mounting ABS Grey Sloped UL94-HB IP54 1599ST
Hammond 1599KSTLGY Sloping Console GPABS 220x140x40/18mm General Purpose Grey
Hammond 1599KSTLGY Sloping Console GPABS 220x140x40/18mm General Purpose Grey
Standard range
Order code: 31-1452
MPN: 1599KSTLGY

5 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026
1+ £12.57
50+ £10.17
Price per unit Ex VAT
Instrument case 220mm 140mm 18 to 41mm PCB mounting ABS Grey Sloped UL94-HB IP54 1599ST
Hammond 1599KSTLGYBAT Sloping Console GPABS 220x140x40/18mm General Purpose Grey
Hammond 1599KSTLGYBAT Sloping Console GPABS 220x140x40/18mm General Purpose Grey
Standard range
Order code: 31-1453
MPN: 1599KSTLGYBAT

9 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026
1+ £13.69
50+ £13.18
Price per unit Ex VAT
Sloped enclosure 220mm 140mm 18 to 41mm PCB mounting / battery compartment ABS Grey Sloped UL94-HB IP54 1599ST
Hammond typeColourSlope FormBattery DoorRemovable PanelsFront to Rear DepthWidthRear Enclosure HeightFront Enclosure HeightOrder code
1599ESTSGYGreyShortNo186mm170mm34mm19mm31-1447
1599KSTSGYGreyShortNo2140mm220mm46mm21mm31-1454
1599KSTLGYGreyLongNo1220mm140mm41mm18mm31-1452
1599KSTLGYBATGreyLongYes1220mm140mm41mm18mm31-1453


Trustpilot