Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 431609 Heat Sink Case Black 100 x 90 x 51mm

Order Code:  

30-2244

 
Brand: Hammond MPN: 431609 GTIN-14: 00623980132105 PCB Symbol, Footprint or 3D Model

Discontinued


Aluminium extruded enclosure ideally suited for mounting PCBs. The single piece extrusion features a finned design to assist with cooling and is supplied with aluminium end panels and moulded plastic bezel. T slots in the enclosure provide wide range of mounting options. Supplied anodised in either black or clear finish. Colour Black. Dimensions (mm) 100 x 90 x 51.



Hammond enclosure modification


Colour Black
Enclosure Height 51mm
Enclosure Length 100mm
Enclosure Width 90mm
External Features Ventilation
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1457
Type Heat Sink Enclosures

Reviews


Be the first to submit a review

Trustpilot