Hammond 500 Series Sloped Steel/Aluminium Ventilated Console Enclosures

Hammond Brand: Hammond
<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A></P><P>A range of sloped <STRONG>steel / aluminium enclosures </STRONG>from the <STRONG>Hammond 500 series</STRONG>. The enclosures have a steel base, including the rear panel, and side ventilation slots. The top panel is made from aluminium.</P>
  • 18 gauge steel base and rear panel for extra strength
  • 1.6mm thick aluminium top panel
  • Slope angle 15°
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond 500 series
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material Finish Flame Resistance IP rating Series Type
Hammond 500-0930 Sloped Enclosure 183x180x58/34mm Steel/Aluminium 2-Tone Grey
Hammond 500-0930 Sloped Enclosure 183x180x58/34mm Steel/Aluminium 2-Tone Grey
Standard range
Order code: 31-1465
MPN: 500-0930

51 in Stock, despatched in 2 daysBack-order availability date - 03/03/2025
1+ £23.81
50+ £17.65
30 to 54mm 178mm 178mm Dark grey / light grey Ventilation N/A Steel base, aluminium top Satin / smooth N/A IP30 500 Sloped enclosure
Hammond 500-0940 Sloped Enclosure 183x192x100/77mm Steel/Aluminium 2-Tone Grey
Hammond 500-0940 Sloped Enclosure 183x192x100/77mm Steel/Aluminium 2-Tone Grey
Standard range
Order code: 31-1466
MPN: 500-0940

71 in Stock, despatched in 2 daysBack-order availability date - 03/03/2025
1+ £33.54
50+ £27.32
73 to 96mm 193mm 178mm Dark grey / light grey Ventilation N/A Steel base, aluminium top Satin / smooth N/A IP30 500 Sloped enclosure
Hammond 500-0950 Sloped Enclosure 204x299x58/34mm Steel/Aluminium 2-Tone Grey
Hammond 500-0950 Sloped Enclosure 204x299x58/34mm Steel/Aluminium 2-Tone Grey
Standard range
Order code: 31-1467
MPN: 500-0950

28 in Stock, despatched in 2 daysBack-order availability date - 03/03/2025
1+ £33.50
50+ £24.34
30 to 54mm 297mm 199mm Dark grey / light grey Ventilation N/A Steel base, aluminium top Satin / smooth N/A IP30 500 Sloped enclosure
Hammond typeWidthDepthRear heightFront heightSlope angleRear panel materialOrder code

500-0930

178mm178mm54mm30mm15°Steel31-1465
500-0940193mm178mm96mm73mm15°Steel31-1466
500-0950297mm199mm54mm30mm15°Steel31-1467


Trustpilot