Hammond 511, 512 & 513 Series Ventilated Steel Instrument Cases

<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A></P><P>A range of rugged <STRONG>steel instrument enclosures </STRONG>from the <STRONG>Hammond 511 - 513 series</STRONG>. The enclosures have slots on each side for ventilation.</P>
  • 18 gauge steel base and top for extra strength
  • Front & back panel will not push in
  • Sides include two horizontal rows of ventilation
  • Choice of sloping or vertical sides by reversing case
  • Two tone grey powder coat finish
  • Top is dark satin grey
  • Bottom, front & back are smooth light grey
  • Supplied complete with four self adhesive rubber feet and required hardware
  • Hammond 511 - 513 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material Finish Flame Resistance IP Rating Series Type
Hammond 512-0900 Ventilated Steel Instrument Case 124x76x51mm Steel Grey
Hammond 512-0900 Ventilated Steel Instrument Case 124x76x51mm Steel Grey
Standard range
512-0900
1+ £15.64
50+ £12.51

4 in stock, despatched same dayAdditional quantity lead time 2 days
51mm 124 to 133mm 76mm Dark grey / light grey Ventilation N/A Steel Satin / smooth N/A IP30 511-513 Instrument case
Hammond 511-0900 Ventilated Steel Instrument Case 165x92x70mm Steel Grey
Hammond 511-0900 Ventilated Steel Instrument Case 165x92x70mm Steel Grey
Standard range
511-0900
1+ £17.65
50+ £14.14

3 in stock, despatched same dayAdditional quantity lead time 2 days
70mm 165 to 178mm 92mm Dark grey / light grey Ventilation N/A Steel Satin / smooth N/A IP30 511-513 Instrument case
Hammond 513-0900 Ventilated Steel Instrument Case 200x121x89mm Steel Grey
Hammond 513-0900 Ventilated Steel Instrument Case 200x121x89mm Steel Grey
Standard range
513-0900
1+ £21.82
50+ £16.16

2 in stock, despatched same dayAdditional quantity lead time 2 days
89mm 200 to 219mm 121mm Dark grey / light grey Ventilation N/A Steel Satin / smooth N/A IP30 511-513 Instrument case
Hammond typeWidthHeightLength (top)Length (bottom)MaterialOrder code
512-090076mm51mm133mm124mmSteel31-1469
511-090092mm70mm178mm165mmSteel31-1468
513-0900121mm89mm219mm200mmSteel31-1470


Trustpilot