Hammond 515 Series Sloped Steel/Aluminium Ventilated Console Enclosures

<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A></P><P>A range of sloped <STRONG>steel / aluminium enclosures </STRONG>from the <STRONG>Hammond 515 series</STRONG>. The enclosures have a steel base with side ventilation slots. The top / rear panel is made from aluminium.</P>
  • 18 gauge steel base for extra strength
  • 1.6mm thick aluminium top / rear panel
  • Slope angle 15°
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond 515 series
Hammond typeWidthDepthRear heightFront heightSlope angleRear panel materialOrder code

515-0910

114mm152mm54mm29mm15°Aluminium31-1471
515-0920152mm152mm54mm29mm15°Aluminium31-1472
515-0930188mm152mm54mm29mm15°Aluminium31-1473
515-0940188mm152mm96mm71mm15°Aluminium31-1474
515-0950297mm196mm54mm30mm15°Aluminium31-1475

Trustpilot