Hammond 519 Series Sloped Steel/Aluminium Ventilated Console Enclosures

Hammond Brand: Hammond
<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A></P><P>A range of sloped <STRONG>steel / aluminium enclosures </STRONG>from the <STRONG>Hammond 519 series</STRONG>. The enclosures have a steel base with side ventilation slots. The top / rear panel is made from aluminium.</P>
  • 18 gauge steel base for extra strength
  • 1.6mm thick aluminium top / rear panel
  • Slope angle 30°
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond 519 series
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Length Enclosure Width Colour Enclosure Height External Features Internal Features Material Finish Flame Resistance IP rating Series Type
Hammond 519-0910 Sloped Enclosure 150x218x100/51mm 2-Tone Grey
Hammond 519-0910 Sloped Enclosure 150x218x100/51mm 2-Tone Grey
Standard range
Order code: 31-1478
MPN: 519-0910

39 in Stock, despatched in 2 daysBack-order availability date - 03/03/2025
1+ £33.99
50+ £28.74
216mm 145mm Dark grey / light grey 47 to 96mm Ventilation N/A Steel base, aluminium top Satin / smooth N/A IP30 519 Sloped enclosure
Hammond 519-0920 Sloped Enclosure 180x350x100/51mm 2-Tone Grey
Hammond 519-0920 Sloped Enclosure 180x350x100/51mm 2-Tone Grey
Standard range
Order code: 31-1479
MPN: 519-0920

2 in stock, despatched same dayAdditional quantity lead time 2 days
1+ £40.78
50+ £34.41
348mm 175mm Dark grey / light grey 47 to 96mm Ventilation N/A Steel base, aluminium top Satin / smooth N/A IP30 519 Sloped enclosure
Hammond typeWidthDepthRear heightFront heightSlope angleRear panel materialOrder code

519-0910

216mm145mm96mm47mm30°Aluminium31-1478
519-0920348mm175mm96mm47mm30°Aluminium31-1479


Trustpilot