Hammond ADSU Solid & ADSV Ventilated Depth Adjustable Shelves - Black

<p>These cleverly designed shelves from Hammond have a telescoping design that provides three convenient usable depths. They fit within a single EIA rack unit and can telescope to cover the entire depth. They are available in both ventilated and solid formats.</p>
  • Constructed from 14-gauge steel
  • Telescoping design provides 3 convenient usable depths
  • Fit within a single EIA rack unit and telescope to cover entire depth
  • Available in both solid and vented
  • Choose the vented option to allow for airflow and/or cable management tie points
  • Shipped fully assembled
  • Optional ADSB support bar increases load capacity up to 250kg (550 lb)
  • Finished in a durable smooth black powder paint
  • RoHS and REACH compliant
  • Hammond ADSU & ADSV series
Hammond type (solid)Order codeHammond type (ventilated)Order codeHeight (mm)Width (mm)Min. depth (mm)Max. depth (mm)Rack unitsCapacity
ADSU1825BK30-7171ADSV1825BK30-7174444834576351U158kg (350 lb)
ADSU2536BK30-7172ADSV2536BK30-7175444836359141U158kg (350 lb)
ADSU3642BK30-7173ADSV3642BK30-71764448391410671U125kg (275 lb)

Trustpilot