Hammond EJ161410 Eclipse Junior with Panel 16 x 14 x 10 Steel/Grey

Extended range
Order Code:

30-1386

Brand: Hammond MPN: EJ161410
  • RoHS Compliant
  • Country of Origin: Canada
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.26
50+ £157.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/04/2025


The Hammond Eclipse Junior junction box is designed to protect important equipment against harsh industrial environments. Made from high quality 16 gauge (1.6mm) steel, it has smooth, continuously welded seams without knockouts, cutouts, or holes. The continuous 306 stainless steel hinge allows 180° opening for ease of access. The door has a seamless poured in place gasket and is secured with a quarter turn latch which can only be opened with a tool. The case has welded mounting studs to take a supplied 14 gauge (2mm) galvanised inner steel panel. A bonding stud is provided on the door and a grounding stud is provided inside the case together with the necessary mounting hardware.


  • 16 gauge (1.5mm) body with 14 gauge (2mm) inner plate
  • 304 stainless steel hinges
  • 180° opening door
  • Dimensions 406.4 x 355.6 x 254mm
  • Weighs 10.45kg

Hammond enclosure modification


Colour Grey
Enclosure Height 254.0mm
Enclosure Length 406.4mm
Enclosure Width 355.6mm
External Features Quarter-turn Lock
Protection Rating UL508A
IK Rating None
Internal Features Removable Inner Panel
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot