Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hammond Type 4X HPN4PC Series Hole Plug is designed to seal unused pushbutton holes, conduit openings or knock-out holes against the ingress of dust, oil and water.
Compatible with enclosure wall thickness of 1.6mm to 6.35mm.
Recognised component for use with UL & CSA listed enclosures, Type 1, 3, 3R, 4, 4X.
Available in 7 sizes.
Designed to maintain the IP66/NEMA 4X rating of Enclosure once fitted.
Colour | Light Grey |
---|---|
External Features | Neoprene/EDPM gasket |
Internal Features | N/A |
Material | Polycarbonate |
Diameter | 79mm |
Finish | N/A |
Flame Resistance | N/A |
Height | N/A |
IP Rating | N/A |
Length | N/A |
Series | HPN4PC |
Type | Hole Plug |
Width | 79mm |
To use this facility please Sign In.
Sign In