Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hammond Stainless Steel HP Series Hole Plug is designed to seal unused pushbutton holes, conduit openings or knock-out holes against the ingress of dust, oil and water.
Secured with a 10-24 x 0.55" threaded stud and plated wing-nut.
Available in 8 sizes.
Designed to maintain the IP66 rating of Enclosure once fitted.
Colour | N/A |
---|---|
External Features | Oil resistant gasket |
Internal Features | N/A |
Material | Stainless steel |
Diameter | 31mm |
Finish | Brushed Stainless Steel |
Flame Resistance | N/A |
Height | N/A |
IP Rating | N/A |
Length | N/A |
Series | HP |
Type | Hole Plug |
Width | 31mm |
To use this facility please Sign In.
Sign In