A heavy-duty, watertight, extruded aluminium enclosure from Hammond Manufacturing's 1457 series.
The enclosure is designed to house standard Eurocards, which mount horizontally by sliding into internal slots extruded into the enclosure body.
- Dimensions: (Extrusion length x Width x Height): 220 x 165 x 55mm
- Extrusion colour: black
- End panel colour: black
- End panel style: plain
- Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5 mm
- Extruded aluminium body includes a recessed area for labels or membrane keypad
- End panels are rugged - yet easy to machine - die-cast aluminium with full perimeter self-adhesive gaskets
- Designed to meet IP65
- Enclosure includes:
- Two die-cast aluminium end panels - painted in a durable, black satin powder paint
- Extruded, aluminium body
- Two closed cell polyethylene foam end-plate gaskets & rubber 'O' rings for assembly screws
- All hardware and self-adhesive feet
- Replacement assembly screws can be purchased in packs of 100, part number 1457MS100
- Note: Recommended screw torque is 5 lbf/in
- Hammond Manufacturing type 1457T2201BK
Colour |
Black |
Enclosure Height |
55mm |
Enclosure Length |
220mm |
Enclosure Width |
165mm |
External Features |
Recessed area for labels or keypads |
Internal Features |
PCB mounting |
Material |
Aluminium |
Finish |
Anodised |
IP Rating |
IP65 |
Series |
1457 |
Type |
General purpose extruded aluminium |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In