Hammond Manufacturing 1551MINI Series Subminiature ABS Plastic Enclosures

<P>A range of subminiature ABS plastic enclosures from Hammond Manufacturing's 1551MINI series.</P><P>The enclosures are available in three sizes and five colours.</P>
  • Choice of three sizes in five colours
  • Available in black, grey, translucent clear, translucent smoke and translucent red
  • Ideally suited for mounting of printed circuit boards horizontally
  • Moulded in UL94-HB rated ABS plastic
  • Satin texture finish
  • Cover is recessed for easy label installation
  • Complete with lid and two self tapping screws (plated for grey & clear, black for all other colours)
  • Two or four P.C. board standoffs moulded into interior depending on enclosure size
  • Designed to meet IP54
  • Hammond Manufacturing 1551MINI series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Enclosure Length Enclosure Width Enclosure Height External Features Protection Rating Internal Features Material
Hammond 1551ABK Black Miniature Plastic Enclosure 35 x 20 x 15mm
Hammond 1551ABK Black Miniature Plastic Enclosure 35 x 20 x 15mm
Standard range
1551ABK
1+ £2.17
50+ £1.67

290 available to back orderBack-order availability date - 07/02/2025
Black 35mm 20mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551ACLR Miniature Plastic Enclosure Translucent Clear 35 x 20 x 15mm
Hammond 1551ACLR Miniature Plastic Enclosure Translucent Clear 35 x 20 x 15mm
Standard range
1551ACLR
1+ £2.39
50+ £1.88

633 available to back orderBack-order availability date - 07/02/2025
Clear 35mm 20mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551AGY Miniature Plastic Enclosure Grey 35 x 20 x 15mm
Hammond 1551AGY Miniature Plastic Enclosure Grey 35 x 20 x 15mm
Extended range
1551AGY
1+ £2.13
50+ £1.67

Out of stockBack-order availability date - 17/03/2025
Grey 35mm 20mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551ATRD Miniature Plastic Enclosure Translucent Red 35 x 20 x 15mm
Hammond 1551ATRD Miniature Plastic Enclosure Translucent Red 35 x 20 x 15mm
Standard range
1551ATRD
1+ £2.43
50+ £1.88

25 available to back orderBack-order availability date - 07/02/2025
Translucent red 35mm 20mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551ATSK Miniature Plastic Enclosure Translucent Smoke 35 x 20 x 15mm
Hammond 1551ATSK Miniature Plastic Enclosure Translucent Smoke 35 x 20 x 15mm
Standard range
1551ATSK
1+ £2.47
50+ £1.88

5 in stock, despatched same dayBack-order availability date - 07/02/2025
Translucent smoke 35mm 20mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551BBK Miniature Plastic Enclosure Black 50 x 25 x 15mm
Hammond 1551BBK Miniature Plastic Enclosure Black 50 x 25 x 15mm
Standard range
1551BBK
1+ £2.43
50+ £1.88

2 in stock, despatched same dayAdditional quantity lead time 2 days
Black 50mm 25mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551BCLR Miniature Plastic Enclosure Translucent Clear 50 x 25 x 15mm
Hammond 1551BCLR Miniature Plastic Enclosure Translucent Clear 50 x 25 x 15mm
Standard range
1551BCLR
1+ £2.68
50+ £2.06

36 available to back orderBack-order availability date - 07/02/2025
Clear 50mm 25mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551BGY Miniature Plastic Enclosure Grey 50 x 25 x 15mm
Hammond 1551BGY Miniature Plastic Enclosure Grey 50 x 25 x 15mm
Standard range
1551BGY
1+ £2.45
50+ £1.88

1 in stock, despatched same dayBack-order availability date - 07/02/2025
Grey 50mm 25mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551BTRD Miniature Plastic Enclosure Translucent Red 50 x 25 x 15mm
Hammond 1551BTRD Miniature Plastic Enclosure Translucent Red 50 x 25 x 15mm
Standard range
1551BTRD
1+ £2.68
50+ £2.06

20 available to back orderBack-order availability date - 07/02/2025
Translucent red 50mm 25mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551BTSK Miniature Plastic Enclosure Translucent Smoke 50 x 25 x 15mm
Hammond 1551BTSK Miniature Plastic Enclosure Translucent Smoke 50 x 25 x 15mm
Standard range
1551BTSK
1+ £2.62
50+ £2.05

21 available to back orderBack-order availability date - 07/02/2025
Translucent smoke 50mm 25mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551CBK Miniature Plastic Enclosure Black 65 x 30 x 15mm
Hammond 1551CBK Miniature Plastic Enclosure Black 65 x 30 x 15mm
Standard range
1551CBK
1+ £2.62
50+ £2.05

99 available to back orderBack-order availability date - 07/02/2025
Black 65mm 30mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551CCLR Miniature Plastic Enclosure Translucent Clear 65 x 30 x 15mm
Hammond 1551CCLR Miniature Plastic Enclosure Translucent Clear 65 x 30 x 15mm
Standard range
1551CCLR
1+ £2.86
50+ £2.25

20 available to back orderBack-order availability date - 07/02/2025
Clear 65mm 30mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551CGY Miniature Plastic Enclosure Grey 65 x 30 x 15mm
Hammond 1551CGY Miniature Plastic Enclosure Grey 65 x 30 x 15mm
Standard range
1551CGY
1+ £2.67
50+ £2.31

1 in stock, despatched same dayAdditional quantity lead time 2 days
Grey 65mm 30mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551CTRD Miniature Plastic Enclosure Translucent Red 65 x 30 x 15mm
Hammond 1551CTRD Miniature Plastic Enclosure Translucent Red 65 x 30 x 15mm
Standard range
1551CTRD
1+ £2.85
50+ £2.25

2 in stock, despatched same dayAdditional quantity lead time 2 days
Translucent red 65mm 30mm 15mm Recessed lid IP54 PCB pillars ABS
Hammond 1551CTSK Miniature Plastic Enclosure Translucent Smoke 65 x 30 x 15mm
Hammond 1551CTSK Miniature Plastic Enclosure Translucent Smoke 65 x 30 x 15mm
Standard range
1551CTSK
1+ £2.86
50+ £2.25

48 available to back orderBack-order availability date - 07/02/2025
Translucent smoke 65mm 30mm 15mm Recessed lid IP54 PCB pillars ABS


Trustpilot