Hammond PBPA Series 19in. Rack Aluminium Blank Panels

<p>The Hammond PBPA series of 19 inch rack panels are constructed from 8-gauge aluminium and are available in gloss black, matt black, grey, light grey or unfinished.</p>
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint or unfinished
  • RoHS compliant
  • Hammond PBPA series
Hammond type (black)Order codeHammond type (matt black)Order codeHammond type (grey)Order codeHammond type (light grey)Order codeHammond type (unfinished)Rack unitsHeight (mm)Mounting slots
PBPA19001BK230-7195PBPA19001BK30-7194PBPA19001GY230-7196PBPA19001LG230-7197PBPA19001UNF1U444
PBPA19003BK230-7200PBPA19003BK30-7199PBPA19003GY230-7201PBPA19003LG230-7202PBPA19003UNF2U894
PBPA19005BK230-7205PBPA19005BK30-7204PBPA19005GY230-7206PBPA19005LG230-7207PBPA19005UNF3U1334
PBPA19007BK230-7210PBPA19007BK30-7209PBPA19007GY230-7211PBPA19007LG230-7212PBPA19007UNF4U1784
PBPA19008BK230-7214-PBPA19008GY230-7215PBPA19008LG230-7216PBPA19008UNF5U2224
PBPA19010BK230-7218-PBPA19010GY230-7219PBPA19010LG230-7220PBPA19010UNF6U2678
PBPA19012BK230-7222-PBPA19012GY230-7223PBPA19012LG230-7224PBPA19012UNF7U3118
PBPA19014BK230-7226-PBPA19014GY230-7227PBPA19014LG230-7228PBPA19014UNF8U3568
PBPA19015BK230-7230-PBPA19015GY230-7231PBPA19015LG230-7232PBPA19015UNF9U4008
PBPA19017BK230-7234-PBPA19017GY230-7235PBPA19017LG230-7236PBPA19017UNF10U4458
PBPA19019BK230-7238-PBPA19019GY230-7239PBPA19019LG230-7240PBPA19019UNF11U4898
PBPA19021BK230-7242-PBPA19021GY230-7243PBPA19021LG230-7244PBPA19021UNF12U5338
PBPA19022BK230-7246-PBPA19022GY230-7247PBPA19022LG230-7248PBPA19022UNF13U5788
PBPA19024BK230-7250-PBPA19024GY230-7251PBPA19024LG230-7252PBPA19024UNF14U62210
PBPA19026BK230-7254-PBPA19026GY230-7255PBPA19026LG230-7256PBPA19026UNF15U66710
PBPA19028BK230-7258-PBPA19028GY230-7259PBPA19028LG230-7260PBPA19028UNF16U71112
PBPA19029BK230-7262-PBPA19029GY230-7263PBPA19029LG230-7264PBPA19029UNF17U75612
PBPA19031BK230-7266-PBPA19031GY230-7267PBPA19031LG230-7268PBPA19031UNF18U80012

Trustpilot