Hammond PCJR0808 Inner Mounting Panel for Enclosure PCJ884L

Standard range
Order Code:

31-1774

Brand: Hammond MPN: PCJR0808 UPC-12: 623980154824
Qty Unit Price (Ex VAT)
1+ £12.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 07/02/2025

The Hammond Inner Mounting Panel is manufactured from 14 gauge (2mm thick) steel with white powder coated finish.

Suitable for use with the following enclosures:

31-1769(PCJ884L)


  • Mounting hardware is included with the enclosure.
  • Dimensions: L171 x W175mm
  • Weight: 0.51kg
  • White finish
  • RoHS Compliant

  • Hammond enclosure modification


    Colour White
    External Features Pre-drilled holes for mounting
    Internal Features N/A
    Material Steel
    Finish Powder coated
    Flame Resistance N/A
    Height N/A
    IP Rating N/A
    Length 171mm
    Series PCJP
    Type Mounting panel
    Weight 0.51kg
    Width 175mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot