Hammond PCJR1311 Inner Mounting Panel for Enclosure PCJ14126L

Standard range
Order Code:

31-1777

Brand: Hammond MPN: PCJR1311 UPC-12: 623980281773
Qty Unit Price (Ex VAT)
1+ £26.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 07/02/2025

The Hammond Inner Mounting Panel is manufactured from 14 gauge (2mm thick) steel with white powder coated finish.

Suitable for use with the following enclosures:

31-1764 (PCJ14126L)



  • Mounting hardware is included with the enclosure.
  • Dimensions: L324 x W276mm
  • Weight: 1.36kg
  • White finish
  • RoHS Compliant

  • Hammond enclosure modification


    Colour White
    External Features Pre-drilled holes for mounting
    Internal Features N/A
    Material Steel
    Finish Powder coated
    Flame Resistance N/A
    Height N/A
    IP Rating N/A
    Length 324mm
    Series PCJP
    Type Mounting panel
    Weight 1.36kg
    Width 276mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot