Hammond PCMDD Series Hinged Cable Management - Black

<p>Keep your 19in. rack cables under control and avoid bird's nests with these hinge-fronted cable management channels from Hammond's PCMDD series.</p>
  • Constructed from 16-gauge steel
  • Continuous hinged door with magnetic closure strip
  • Four oblong cable exits top & bottom
  • Openings in the rear for cable entry
  • Designed to fit standard 19in. rails
  • Finished in textured black powder paint
  • Requires mounting hardware
  • RoHS and REACH compliant
  • Hammond PCMDD series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Enclosure Width Colour Enclosure Height Enclosure Length External Features Internal Features Material Finish Flame Resistance IP Rating Series Type
Hammond PCMDD19001BK1 1U Hinged Cable Management Black
Hammond PCMDD19001BK1 1U Hinged Cable Management Black
Standard range
PCMDD19001BK1
1+ £48.94
50+ £45.17

2 available to back orderBack-order availability date - 07/02/2025
44mm Black 483mm 64mm N/A N/A Steel Textured powder paint N/A N/A PCMDD Rack cable management
Hammond PCMDD19003BK1 2U Hinged Cable Management Black 483 x 64 x 89
Hammond PCMDD19003BK1 2U Hinged Cable Management Black 483 x 64 x 89
Standard range
PCMDD19003BK1
1+ £52.72
50+ £48.02

2 available to back orderBack-order availability date - 07/02/2025
89mm Black 483mm 64mm N/A N/A Steel Textured powder paint N/A N/A PCMDD Rack cable management
Hammond PCMDD19005BK1 3U Hinged Cable Management Black 483 x 64 x 133
Hammond PCMDD19005BK1 3U Hinged Cable Management Black 483 x 64 x 133
Standard range
PCMDD19005BK1
1+ £53.80
50+ £49.67

23 available to back orderBack-order availability date - 07/02/2025
133mm Black 483mm 64mm N/A N/A Steel Textured powder paint N/A N/A PCMDD Rack cable management
Hammond typeDepthRack unitsHeight
PCMDD19001BK169mm1U44mm
PCMDD19003BK169mm2U88mm
PCMDD19005BK169mm3U133mm


Trustpilot