Hammond RASU and RASV Cantilever Rack Shelves Solid and Ventilated Black

<p>The Hammond RAS series of 19 inch rack shelves are constructed from 14 or 16-gauge steel and have a rugged textured black powder paint finish.</p>
  • Constructed from 16-gauge steel
  • Universal design mounts to any standard EIA compliant rack or cabinet
  • Allows easy rack mounting of equipment or items that do not have rack mounting capabilities
  • Mounts to rack rails either as an internal shelf or external shelf/work area
  • Available in either vented or solid versions
  • Rugged textured black powder paint finish
  • RoHS and REACH compliant
  • Hammond RAS series
Hammond type (ventilated)Order codeHammond type (non-ventilated)Order codeRack unitsHeight (mm)Width (mm)Depth (mm)Stiffener lip(s) foldedSuggested load capacity (kg)
RASV190107UBK130-7151RASU190107UBK130-71441U44483178Up (front & back)40
RASV190115BK130-7152RASU190115BK130-71451U44483381Up (back only)40
RASV190120BK130-7153RASU190120BK130-71461U44483508Up (back only)40
RASV190315BK130-7154RASU190315BK130-71472U89483381Up (back only)100
RASV190320BK130-7155RASU190320BK130-71482U89483508Up (back only)100
RASV190515BK130-7156RASU190515BK130-71493U133483381Up (back only)200
RASV190520BK130-7157RASU190520BK130-71503U133483508Up (back only)200

Trustpilot