Hammond RH Series Hand-held Watertight Enclosures

<p><a href="/forms/hammond-modifications" title="Hammond modifications"><img src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width="555" style="padding-bottom: 10px; padding-top: 10px;" alt="Click here to request a Hammond modification"></a><br><br>Watertight hand-held instrument enclosure moulded in light grey general purpose ABS plastic.</p>
  • Battery compartment is independently sealed making it waterproof. Will accept either 1x 9V or 2x AA battery cells
  • The upper and lower halves are sealed to IP65
  • Recessed area to accept membrane keypads, switches etc.
  • Internal PCB mounting lugs are available for mounting PCBs in both the base and upper section
  • Ideal in areas where protection from the environment is required
  • Designed to meet IP65
Description Image Product MPN Pricing (Ex VAT) Buy Qty Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material Finish Flame Resistance IP Rating Series Type
Hammond RH3005 130x68x25mm IP65 Case
Hammond RH3005 130x68x25mm IP65 Case
Standard range
RH3005
1+ £6.48
50+ £6.05

83 available to back orderBack-order availability date - 07/02/2025
25mm 130mm 68mm Grey N/A PCB mounting / battery compartment ABS N/A UL94-V0 IP65 RH Hand-Held Enclosures
Hammond RH3045 160x 85x30 IP65 Case
Hammond RH3045 160x 85x30 IP65 Case
Standard range
RH3045
1+ £7.52
50+ £5.88

9 available to back orderBack-order availability date - 07/02/2025
30mm 160mm 85mm Grey N/A PCB mounting / battery compartment ABS N/A UL94-V0 IP65 RH Hand-Held Enclosures
LengthWidthHeightRecessed areaOrder codeRitec part no.
130mm68mm25mm60.5 x 121mm30-2380RH3005
160mm85mm30mm80 x 111.5mm30-2382RH3045


Trustpilot