Hammond RL6435BK Project Enclosure GPABS 150x100x60mm General Purpose Black

Standard range
Order Code:

31-1510

Brand: Hammond MPN: RL6435BK UPC-12: 623980406190
Qty Unit Price (Ex VAT)
1+ £6.17
50+ £5.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 2 days

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 150 x 100 x 60mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6435BK

Hammond enclosure modification


Colour Black
Enclosure Height 60mm
Enclosure Length 150mm
Enclosure Width 100mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot