Hammond RM2U18BRKT Rear Mount Bracket 508x8x88mm Steel Black

Standard range
Order Code:

31-1551

Brand: Hammond MPN: RM2U18BRKT GTIN-14: 00623980018171
Qty Unit Price (Ex VAT)
1+ £52.84
50+ £48.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 17/01/2025

Rear mounting bracket kits for use with instrument enclosures from the Hammond RM series.


  • Suitable for use with Hammond RM series 2U enclosures 31-1543, 31-1544, 31-1565 and 31-1566
  • Dimensions 508 x 8 x 88mm
  • Made from steel
  • Colour: black
  • Supplied in pairs
  • Manufacturer's part RM2U18BRKT

Hammond enclosure modification


Colour Black
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Aluminium
Finish N/A
Series RM
Type Mounting bracket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot