Hammond RM5U1913VBK Rack Mount/Desk Top Aluminium Enclosure 5U 330Mm Deep

Standard range
Order Code:

31-1847

Brand: Hammond MPN: RM5U1913VBK EAN-13: 623980506944
Qty Unit Price (Ex VAT)
1+ £303.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Hammond RM5U1913VBK Rack Mount/Desk Top Aluminium Enclosure 5U 330Mm Deep - Hammond's RM Series of 19 inch rack mount chassis enclosures are built from thick, rugged aluminum extrusions. The material is tough yet easy to machine, and the textured black powder coat finish gives a high quality finish. They are available with solid or vented top and bottom plates, and with height ranging from 1U to 5U and depths ranging from 8 inches to 28 inches

133 x 422 x 330 mm dimensions.


• Strong yet light weight construction using all aluminium components
• Suitable for desk top or rack mountable applications.
• Flat pack design ships un-assembled for easy handling and shipping protection.
• Strong construction using: extruded aluminium side, front & rear panels 3.2 mm thick
• Aluminium top and bottom panels 1.6 mm thick
• Can be used with or without rack mounting brackets (one pair included)
• Front & rear panel are interchangeable.
• Enclosure is finished in rugged, textured, black powder coat.
• Includes top, bottom, sides, self-adhesive rubber feet, rack mount brackets and all assembly hardware
Colour Black
Enclosure Height 330mm
Enclosure Length 133mm
Enclosure Width 422mm
External Features Rubber Feet
IK Rating IP32
Internal Features Includes Assembly Hardware
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot