Hammond RP Series Watertight Polycarbonate Enclosures

<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=555></A></P><P>Polycarbonate <STRONG>watertight enclosures</STRONG> from the<STRONG> Hammond </STRONG>RP series ideal for mounting PCBs or components.</P>
  • Available in a range of sizes
  • Off white colour
  • Gasketed lid with two piece "tongue and groove construction protects against access of oil, dust and water
  • Rubber gasket is included and must be field-installed
  • Lid includes smooth recessed area for membrane or label
  • Designed to meet IP 65
  • Lid secured with self-captivating M3.5 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws self captivating (lid holes are threaded with the first installation of lid screws)
  • Internal features maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
Order codeMftrs part no.Length (mm)Width (mm)Height (mm)
31-1516RP1020656040
31-1517RP1060858055
31-1518RP10801057540
31-1519RP10901057555
31-1520RP11301258555
31-1521RP11501258585
31-1522RP11701658555
31-1523RP11801658585
31-1524RP120014510540
31-1525RP121014510560
31-1526RP124016512575
31-1527RP128018614675
31-1528RP1380186146110
31-1529RP145022016560
31-1530RP146022016585

Trustpilot