Hammond RS Series General Purpose Watertight ABS Enclosures

<P><A title="Hammond modifications" href="/forms/hammond-modifications"><IMG style="PADDING-BOTTOM: 10px; PADDING-TOP: 10px" alt="Click here to request a Hammond modification" src="//static.rapidonline.com/img/hammond/customise/customiseText2.png" width=660 height=100></A><BR><BR><P>A range of <STRONG>watertight enclosures </STRONG> from the <STRONG>Hammond</STRONG> RS series made from light grey general purpose ABS plastic.</P>
  • Available in a choice of sizes
  • Designed to house PCBs sealed from dust and water (not suitable for outdoor use)
  • Made from ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two-part styled lid construction
  • Top half includes smooth recessed area for membrane or label
  • Moulded PCB standoffs
  • Four short M3 self tapping screws included
  • Gasketed lid with two piece "tongue and groove" construction provides protection against access of oil, dust and water
  • Designed to meet IP65
Order codeMftrs part no.Length (mm)Width (mm)Height (mm)
31-1531RS5105S10510555
31-1532RS5305S16510578
31-1533RS570525020095
31-1534RS5805250200130

Trustpilot