Hammond RSUS & RSVS Series Sliding Shelves - Black

<p>These sliding shelves from Hammond allow easy access to non-rack-mountable equipment in a server cabinet or 4-post rack.</p>
  • Constructed from 16 gauge steel
  • Easy access to non rack mounted equipment in cabinet or rack
  • Requires 2 pairs of mounting rails
  • Heavy duty ball-bearing slides included
  • Stopping mechanism prevents shelf from falling out of slide tray
  • Up to 59.9kg (130lb.) weight capacity
  • Rugged textured powder paint finish
  • RoHS and REACH compliant
  • Available with and without ventilation holes
  • Range of depths
  • Hammond RSUS & RSVS series
Hammond type (unventilated)Order codeHammond type (ventilated)Order codeShelf heightShelf widthShelf depthRail mounting depth min.Rail mounting depth max.Slide travelWeight capacity
RSUS1918BK130-7181RSVS1918BK130-718538mm423mm460mm152mm508mm457mm59.9kg
RSUS1921BK130-7182RSVS1921BK130-718638mm423mm533mm305mm533mm508mm51.7kg
RSUS1926BK130-7183RSVS1926BK130-718738mm423mm663mm406mm705mm660mm52.6kg
RSUS1931BK130-7184RSVS1931BK130-718838mm423mm787mm203mm711mm711mm38.6kg

Trustpilot