Hammond Vented Miniature Plastic Enclosures

<P>These <STRONG>miniature</STRONG> plastic<STRONG> enclosures </STRONG>from <STRONG>Hammond</STRONG> have a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result these enclosures are ideal for applications requiring environmental exposure such as sensors.</P> <P><iframe width="560" height="315" src="https://www.youtube.com/embed/ZFBdxgtzFA0?rel=0" frameborder="0" allow="accelerometer; autoplay; encrypted-media; gyroscope; picture-in-picture" allowfullscreen></iframe></P>
  • Available in a choice of black, light grey and white
  • Available in a choice of four sizes
  • Ideal for mounting printed circuit boards
  • Slots on base allow for easy wall-mounting
  • Knockout on base can be removed with a screwdriver and used for wire entry
  • Made from ABS plastic
  • Satin texture finish
  • Snap-fit assembly can be reopened repeatedly as needed
  • PCB standoffs moulded into interior
  • Designed to meet IP30
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Enclosure Length Enclosure Width Enclosure Height External Features Internal Features Material
Hammond 1551V1BK Miniature Plastic Enclosure Vented 40x40x20mm Black
Hammond 1551V1BK Miniature Plastic Enclosure Vented 40x40x20mm Black
Standard range
1551V1BK
1+ £1.58
50+ £1.53

139 available to back orderBack-order availability date - 07/02/2025
Black 40mm 40mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V1GY Miniature Plastic Enclosure Vented 40x40x20mm Light Grey
Hammond 1551V1GY Miniature Plastic Enclosure Vented 40x40x20mm Light Grey
Standard range
1551V1GY
1+ £1.58
50+ £1.53

123 available to back orderBack-order availability date - 07/02/2025
Light grey 40mm 40mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V1WH Miniature Plastic Enclosure Vented 40x40x20mm White
Hammond 1551V1WH Miniature Plastic Enclosure Vented 40x40x20mm White
Standard range
1551V1WH
1+ £1.74
50+ £1.27

515 available to back orderBack-order availability date - 07/02/2025
White 40mm 40mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V2BK Miniature Plastic Enclosure Vented 80x40x20mm Black
Hammond 1551V2BK Miniature Plastic Enclosure Vented 80x40x20mm Black
Standard range
1551V2BK
1+ £2.31
50+ £1.64

40 available to back orderBack-order availability date - 07/02/2025
Black 80mm 40mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V2GY Miniature Plastic Enclosure Vented 80x40x20mm Light Grey
Hammond 1551V2GY Miniature Plastic Enclosure Vented 80x40x20mm Light Grey
Standard range
1551V2GY
1+ £2.31
50+ £1.64

59 available to back orderBack-order availability date - 07/02/2025
Light grey 80mm 40mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V2WH Miniature Plastic Enclosure Vented 80x40x20mm White
Hammond 1551V2WH Miniature Plastic Enclosure Vented 80x40x20mm White
Standard range
1551V2WH
1+ £2.15
50+ £1.64

50 available to back orderBack-order availability date - 07/02/2025
White 80mm 40mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V3BK Miniature Plastic Enclosure Vented 60x60x20mm Black
Hammond 1551V3BK Miniature Plastic Enclosure Vented 60x60x20mm Black
Standard range
1551V3BK
1+ £1.96
50+ £1.64

69 available to back orderBack-order availability date - 07/02/2025
Black 60mm 60mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V3GY Miniature Plastic Enclosure Vented 60x60x20mm Light Grey
Hammond 1551V3GY Miniature Plastic Enclosure Vented 60x60x20mm Light Grey
Standard range
1551V3GY
1+ £1.89
50+ £1.64

69 available to back orderBack-order availability date - 07/02/2025
Light grey 60mm 60mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V3WH Miniature Plastic Enclosure Vented 60x60x20mm White
Hammond 1551V3WH Miniature Plastic Enclosure Vented 60x60x20mm White
Standard range
1551V3WH
1+ £2.14
50+ £1.75

50 available to back orderBack-order availability date - 07/02/2025
White 60mm 60mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V4BK Miniature Plastic Enclosure Vented 80x80x20mm Black
Hammond 1551V4BK Miniature Plastic Enclosure Vented 80x80x20mm Black
Standard range
1551V4BK
1+ £2.12
50+ £1.79

88 available to back orderBack-order availability date - 07/02/2025
Black 80mm 80mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V4GY Miniature Plastic Enclosure Vented 80x80x20mm Light Grey
Hammond 1551V4GY Miniature Plastic Enclosure Vented 80x80x20mm Light Grey
Standard range
1551V4GY
1+ £2.29
50+ £1.79

18 available to back orderBack-order availability date - 07/02/2025
Light grey 80mm 80mm 20mm Ventilation Mounting pillars ABS
Hammond 1551V4WH Miniature Plastic Enclosure Vented 80x80x20mm White
Hammond 1551V4WH Miniature Plastic Enclosure Vented 80x80x20mm White
Standard range
1551V4WH
1+ £2.30
50+ £1.79

358 available to back orderBack-order availability date - 07/02/2025
White 80mm 80mm 20mm Ventilation Mounting pillars ABS
Order codeSize (mm)ColourMftrs part no.
31-166340 x 40 x 20Black1551V1BK
31-166440 x 40 x 20Light grey1551V1GY
31-166540 x 40 x 20White1551V1WH
31-166680 x 40 x 20Black1551V2BK
31-166780 x 40 x 20Light grey1551V2GY
31-166880 x 40 x 20White1551V2WH
31-166960 x 60 x 20Black1551V3BK
31-167060 x 60 x 20Light grey1551V3GY
31-167160 x 60 x 20White1551V3WH
31-167280 x 80 x 20Black1551V4BK
31-167380 x 80 x 20Light grey1551V4GY
31-167480 x 80 x 20White1551V4WH


Trustpilot