Hand Held 10w Megaphone

Order Code:

35-6090

Brand: Velleman MPN: MP10

Discontinued


Power Megaphone, 200m Range, 4x1.5V D-Batteries Power Supply, 10W Output Power, 165mm Diameter, 0.9kg Weight, Hand-held Megaphone with Shoulder Strap, with Siren, ON/OFF Switch and Volume Control, ABS Housing, Supplied in Box of 6
  • With siren
  • On/Off switch
  • Volume control
  • ABS housing
  • Range ±200m depending on operating conditions
  • Power supply 4x 1.5V D-batteries (not supplied)
  • Dimensions: 260(L) x 65(W)mm
  • Weight 0.9kg
Diameter 165mm
Length 260mm
Output Power 10W
Power Supply 4x1.5V D-Batteries
Range 200m
Weight 0.9kg

Reviews


Be the first to submit a review

Trustpilot