Christmas Opening Hours and Delivery Dates here

Harting 09 12 001 2794 Pin insert 1pc high-quality durable design

Order Code:

03-8869

Brand: Harting MPN: 09 12 001 2794 EAN-13: 2050006165591
Qty Unit Price (Ex VAT)
10+ £47.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
8 available to back orderBack-order availability date - 10/01/2026

The Harting Pin Insert 09 12 001 2794 is an industry-grade connector designed for high voltage and heavy-duty applications. It is ideal for electrical engineering contexts, providing reliable connections in multicore systems. Typical applications include industrial settings where robust and durable connectors are essential.
Type Pin inset
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot