Christmas Opening Hours and Delivery Dates here

Harting 09 12 002 2651 Han® Q 2/0 Male Axial Screw Terminal 400V 4-10mm²

Order Code:

51-9839

Brand: Harting MPN: 09 12 002 2651 EAN-13: 2050001339744
Qty Unit Price (Ex VAT)
1+ £26.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/01/2026

A 2-way insert for the Harting Han Q® Series, suitable for the toughest requirements in automotive, machine and plant engineering.
  • Manufacturer type description: 09 12 002 2651
  • Conductor connection: 0.14 - 2.5 mm²
  • Connection: Crimp
  • Content: 1 Units
  • Degree of contamination: 3
  • Leading contact (PE): No
  • Manufacturer part no.: 09 12 002 2651
  • Mating cycles: ≥ 500
  • Product Specifications: Colour: RAL 7037
  • RoHS compliant: yes
  • Temperature range: -40 - +125 °C
  • Test current: 40 A
  • Test voltage: 400 V
  • Type (manufacturer type): 09 12 002 2651

Suitable crimp contacts must be ordered separately!

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot