Christmas Opening Hours and Delivery Dates here

Harting 09 12 006 2694 Pin insert 1pc Reliable and durable solution

Order Code:

03-8892

Brand: Harting MPN: 09 12 006 2694 EAN-13: 2050006165799
Qty Unit Price (Ex VAT)
10+ £38.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4 in stock, despatched in 4 working days

The Harting Pin Insert 09 12 006 2694 is a robust industrial-grade connector designed for high voltage applications. It features a heavy-duty, multi-core construction suitable for demanding electrical engineering environments. Typical applications include use in complex industrial systems requiring reliable and durable connections.
Type Pin inset
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot