Harting 09 14 006 0313 Han® Modular 6B Hinged Frame for 2 Modules Marking a..f

Standard range
Order Code:

52-0219

Brand: Harting MPN: 09 14 006 0313 EAN-13: 2050000531835
Qty Unit Price (Ex VAT)
1+ £20.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in Stock, despatched in 4 days

A 6B hinged frame for the Harting Han-Modular® range of industrial connectors.

The frame is annotated with lower case letters in reverse order.


  • Manufacturer type description: 09 14 006 0313
  • Conductor connection: 4-6 mm²/1-2.5 mm² (performance-/control page)
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 14 006 0313
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Size: 6 B
  • Specification: Lower part for 2 Module
  • Temperature range: -40 - +125 °C
Leading contact (PE) Yes
Mating cycles ≥ 500
Size 6 B
Temperature Range -40 to +125°C
Type Lower part for 2 Module

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot