Christmas Opening Hours and Delivery Dates here

Harting 19 30 016 0427 Han® 16 B Hood Top Entry M32 2 Lever

Order Code:

52-0025

Brand: Harting MPN: 19 30 016 0427 EAN-13: 2050000533983
Qty Unit Price (Ex VAT)
1+ £26.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 available to back orderBack-order availability date - 13/01/2026

A hood for use with Harting Han® 16 B Series industrial connectors.
  • Manufacturer type description: Han 16B-gg-M32
  • Colour: Metal
  • Content: 1 Units
  • Leading contact (PE): Yes
  • Manufacturer part no.: 19 30 016 0427
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: Cable output straight, high profile, 2-transverse-locking
  • Temperature range: -40 - +125 °C
  • Thread type: M32
  • Type (manufacturer type): Han 16B-gg-M32
  • Please see the Technical Specification table for full details

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot