Harting 32-pin Female Connectors DIN 41612 Type D

<p>Female connectors for use with Harting DIN 41612 Type D, available with a choice of solder pins or wrap posts.</p>
  • Number of pins: 32

Description Image Product MPN Pricing (Ex VAT) Buy Qty Contact Material Grid Pitch Number of Ways Gender Number of Rows Rows Loaded Terminal Type
Harting 09 04 232 6831 DIN 41612 Female 96 pin 5.08 Pitch Connector 4.5mm
Harting 09 04 232 6831 DIN 41612 Female 96 pin 5.08 Pitch Connector 4.5mm
Standard range
09 04 232 6831
1+ £6.30

28 available to back orderBack-order availability date - 11/02/2025
Solder pin 5.08mm 96 Female 2 2 Straight
Harting 09 04 232 7821 32-Pin Connector - Design D
Harting 09 04 232 7821 32-Pin Connector - Design D
Standard range
09 04 232 7821
1+ £11.28

18 available to back orderBack-order availability date - 11/02/2025
Wrap posts 3.81mm 32 Female 2 2 Straight
Order codeMftrs Part No.TypeLength
51-952109 04 232 6831Solder pins2.9mm
51-952709 04 232 7821Wrap posts20mm


Trustpilot