Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Harting 0903 164 6921 Class 2 Connector 3 Row 64 Way 13mm Socket

Order Code:  

19-2560

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 0903 164 6921 Copy to clipboard
 Report an error

Discontinued

The Harting Class 2 Connector 3 Row 64-Way 13mm SKT is a high quality component from the DIN41612 range.


  • Class 2 DIN41612 plug
  • DIN signal type
  • 64 ways, 3 rows, c row loaded
  • 2A current rating
  • 2.54mm pitch
  • Phosphor bronze contact material
  • Gold over nickel contact plating
  • -55°C to +125°C temperature range
  • Class 2 category (400 mating cycles minimum)
  • Performance levels according to IEC 60 603-2

Reviews


Be the first to submit a review