Harting D-Sub Top and Side Entry Hoods for Spring or Slide Locking

Harting Brand: Harting
<p>Metallised plastic top and side entry hoods, suitable for use with Harting D-Sub connectors. Available in a range of sizes from 9-pin to 37-pin.</p>
  • Housing for lever/push lock and attachments
  • Metallised plastic housing
  • Operating temperature -20 to +90°C
Description Image Product Buy Qty Pricing (Ex VAT) Number of pins Type Connection Number of Rows Orientation Pitch
Harting 09 67 015 0453 D-Sub Hood 15 Way Top and Side Entry Thermoplastic
Harting 09 67 015 0453 D-Sub Hood 15 Way Top and Side Entry Thermoplastic
Standard range
Order code: 51-9697
MPN: 09 67 015 0453

24 in Stock, despatched in 4 days
1+ £6.63
15 N/A N/A N/A Straight N/A
Harting 09 67 025 0453 D-Sub Hood 25 Way Top and Side Entry Thermoplastic
Harting 09 67 025 0453 D-Sub Hood 25 Way Top and Side Entry Thermoplastic
Standard range
Order code: 51-9702
MPN: 09 67 025 0453

39 in Stock, despatched in 4 days
1+ £7.13
25 N/A N/A N/A Straight N/A
Harting 09 67 037 0453 D-Sub Hood 37 Way Top and Side Entry Thermoplastic
Harting 09 67 037 0453 D-Sub Hood 37 Way Top and Side Entry Thermoplastic
Standard range
Order code: 51-9706
MPN: 09 67 037 0453

7 in Stock, despatched in 4 days
1+ £8.20
37 N/A N/A N/A Straight N/A
Order codeMftrs Part No.No. of contacts
51-969409 67 009 04539
51-969709 67 015 045315
51-970209 67 025 045325
51-970609 67 037 045337


Trustpilot