Harting D Type Multipoint Male DIN Connectors

Harting Brand: Harting
<p>Harting D Type multipoint male DIN connectors with a choice of straight or angled solder pins.</p>
  • Number of pins: 32
  • Grid pitch: 5.08mm
  • DIN standard: DIN 41612
  • Housing material: PBTB to UL94V0
Description Image Product Buy Qty Pricing (Ex VAT) Contact material Terminal Type Flame Resistance Gender Grid Pitch Housing Material Number of Rows Number of Ways Rows Loaded
Harting 09 04 132 6921 DIN 41612 Male 32 pin 5.08mm Pitch Right Angled Connector
Harting 09 04 132 6921 DIN 41612 Male 32 pin 5.08mm Pitch Right Angled Connector
Standard range
Order code: 51-9529
MPN: 09 04 132 6921

438 in Stock, despatched in 4 days
1+ £3.56
Angled UL94-V0 Male 5.08mm PBTB 2 32 2
Harting 09 04 132 6922 DIN 41612 Male 32 pin 5.08mm Pitch Connector
Harting 09 04 132 6922 DIN 41612 Male 32 pin 5.08mm Pitch Connector
Standard range
Order code: 51-9614
MPN: 09 04 132 6922

7 in Stock, despatched in 4 days
1+ £4.82
Solder pin Straight UL94-V0 Male 5.08mm PBTB 2 32 2
Order codeMftrs Part No.No. of pinsStyle
51-952909 04 132 692132Angled
51-961409 04 132 692232Straight


Trustpilot