Harting SEK 18 Series SMC Male Headers with Long Lever, 2.54mm

Harting Brand: Harting
<p>Male SMC headers with straight solder pins and long levers, suitable for use with Harting SEK 18 series connectors.</p>
  • Grid pitch: 2.54mm
  • Pin length 2.9mm
  • DIN standard: 41612
  • Housing material: PBTB to UL94V0
Description Image Product Buy Qty Pricing (Ex VAT)
Harting 09 18 510 6904 SMC Male Header Long Lever 10 Pin 2.54mm
Harting 09 18 510 6904 SMC Male Header Long Lever 10 Pin 2.54mm
Standard range
Order code: 51-9695
MPN: 09 18 510 6904

36 in Stock, despatched in 4 days
1+ £1.28
Harting 09 18 520 6904 SMC Male Header Long Lever 20 Pin 2.54mm
Harting 09 18 520 6904 SMC Male Header Long Lever 20 Pin 2.54mm
Standard range
Order code: 51-9707
MPN: 09 18 520 6904

24 in Stock, despatched in 4 days
1+ £1.43
Harting 09 18 550 6904 SMC Male Header Long Lever 50 Pin 2.54mm
Harting 09 18 550 6904 SMC Male Header Long Lever 50 Pin 2.54mm
Standard range
Order code: 51-9578
MPN: 09 18 550 6904

13 in Stock, despatched in 4 days
1+ £3.11
Order codeMftrs Part No.
51-969509 18 510 690410
51-970709 18 520 690420
51-957809 18 550 690450


Trustpilot