Haze 12V Lead Acid Batteries with Front Access

Haze Brand: Haze
<p>A range of sealed lead acid 12V batteries with front access to terminals.</p>
  • Designed for increased capacity over shorter discharge times
  • Lower initial cost
  • Ideal for starting and stationary applications
  • Superior performance for shorter duration
  • Ideally suited for UPS
  • Higher current discharges
  • Smaller size battery can be used for higher rate discharges
  • Ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and more
  • CE approved
Description Image Product Buy Qty Pricing (Ex VAT) Capacity Dimensions (H x W x D) Weight (Per Battery) Battery Size Chemistry Pack Size Terminal Type Voltage Cyclic / standby
Haze HZB12-55 FA 12V 55Ah AGM Front Access Battery
Haze HZB12-55 FA 12V 55Ah AGM Front Access Battery
Standard range
Order code: 18-1133
MPN: HZB12-55FA

Available to back orderBack-order availability date - 17/03/2025
1+ £153.67
55000mAh 223.0 x 105.0 x 277.0mm 18900g SLA Lead acid 1 M6 12V Standby
Haze HZB12-80FA 12V 80Ah AGM Front Access Battery
Haze HZB12-80FA 12V 80Ah AGM Front Access Battery
Standard range
Order code: 18-1134
MPN: HZB12-80FA

Available to back orderBack-order availability date - 17/03/2025
1+ £208.96
80000mAh 182.0 x 114.0 x 563.0mm 26200g SLA Lead acid 1 M6 12V Standby
Haze HZB12-150FAVO 12V 150Ah AGM Front Access Battery
Haze HZB12-150FAVO 12V 150Ah AGM Front Access Battery
Standard range
Order code: 18-1137
MPN: HZB12-150FA_V0

Available to back orderBack-order availability date - 17/03/2025
1+ £397.93
150000mAh 288.0 x 109.0 x 550.0mm 49700g SLA Lead acid 1 M6 12V Standby
Voltage12V
Operating temperature–20°C to +50°C
Grid alloyCalcium/tin lead alloy
PlatesFlat pasted
SeparatorGel - microporous duroplastic
TerminalEpoxy sealed by extended mechanical paths
Container/coverABS
Charge voltageFloat 2.27-2.30 VPC 25°C
ElectrolyteSulphuric acid
VoltageDimensions; L x W x HWeightMftrs' partOrder code
12V, 55Ah280 x 105 x 225mm18kgHZB12-55 FA18-1133
12V, 80Ah560 x 113 x 190mm26kgHZB12-80 FA18-1134
12V, 150Ah550 x 110 x 285mm47.1kgHZB12-12-150 FA18-1137


Trustpilot