Hazet 3-Piece Torque Screwdrivers

Hazet Brand: Hazet
<p>The Hazet 3-Piece Torque Screwdrivers are fast and precise adjustment angle screwdrivers. These well designed tools have clearly audible and perceptible rotational torques triggered upon reaching a set value, plus a magnet for all standard bits with 6.3mm (1/4in) square drive.</p>
  • Fast and precise setting of torque values with hex head wrench (HAZET 2100-06, included in delivery)
  • Torque release clearly palpable and audible by ratcheting when torque setting is reached
  • Unlimited loosening torque without torque function
  • Bit holding adaptor with magnet for all current bits with F drive or HAZET-adaptor 2304 for the connection with 1 sockets HAZET 850
  • Release accuracy (tolerance) according to EN ISO 6789
  • Application e.g. disc brakes on bicycles
Description Image Product Buy Qty Pricing (Ex VAT)
Hazet 6001-1.5/3 Torque Screwdriver 0.6 - 1.5 Nm
Hazet 6001-1.5/3 Torque Screwdriver 0.6 - 1.5 Nm
Standard range
Order code: 51-7113
MPN: 6001-1.5/3

4 in Stock, despatched in 4 days
1+ £91.62
Hazet 6001-3.0/3 Torque Screwdriver 1.5 - 3.0 Nm
Hazet 6001-3.0/3 Torque Screwdriver 1.5 - 3.0 Nm
Standard range
Order code: 51-7114
MPN: 6001-3.0/3

8 in Stock, despatched in 4 days
1+ £92.56
Hazet 6001-5.4/3 Torque Screwdriver 3.0 - 5.4 Nm
Hazet 6001-5.4/3 Torque Screwdriver 3.0 - 5.4 Nm
Standard range
Order code: 51-7115
MPN: 6001-5.4/3

2 in Stock, despatched in 4 days
1+ £92.87
51-7113
Dimensions210 x 40 x 40mm (L x W x H)
Max. torque0.6-1.5Nm
Read-out accuracy±10%
51-7114
Dimensions210 x 40 x 40mm (L x W x H)
Max. torque1.5-3.0Nm
Read-out accuracy±6%
51-7115
Dimensions210 x 40 x 40mm L x W x H)
Max. torque3.0-5.4Nm
Read-out accuracy±6%


Trustpilot