Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hazet 880N-1 Socket Set (6-Point) 3/8" Square Drive 16pcs

Order Code:  

51-6129

  Copy to clipboard
Brand: Hazet  Copy to clipboard MPN: 880N-1 Copy to clipboard EAN-13: 4000896040926
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

The Hazet 880N-1 Socket Set (6-Point) 3/8" Square Drive 16 Pieces has a traction profile for large scale power transmission and no corner wear for 20% higher torque capacity. Well designed to protect tool and bolts and can also be used for damaged bolts.

Manufactured in a plastic box with PUR foam insert with all tools snugly embedded:
880-8, 10, 11, 12, 13, 14, 15, 17, 19, 21, 22
8815, 8816P, 8820, 8821-5.


  • 11 hexagon sockets from 8-22mm
  • 10mm (3/8") square drive
  • Ratchet handle 200mm, 30 teeth
  • T-handle 198mm
  • Universal joint
  • Extension 126 and 254mm

Reviews


Be the first to submit a review

Trustpilot